-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 0.5016W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9753
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RB-123.3D/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $10.9400 | Buy Now |
DISTI #
RB-123.3D/P-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8822 / $7.3500 | Buy Now |
DISTI #
919-RB-123.3D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-3.3Vout RoHS: Compliant | 0 |
|
$5.8800 / $7.3500 | Order Now |
DISTI #
72090828
|
RS | DC-DC Converter, SIP7 1kV unreg, 1W,3.3V, +/-152mA, RB Series | RECOM Power Inc. RB-123.3D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $7.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.4100 | Buy Now |
|
Onlinecomponents.com | Dual Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Protection - 6 Lead SIP RoHS: Compliant | 0 |
|
$5.3100 / $6.6200 | Buy Now |
DISTI #
000000000006051685
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-3.3Vout Min Qty: 1 | 0 |
|
$5.5200 / $6.2700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-3.3VDC +/-152mA SIP7 | 0 |
|
$6.9090 / $7.3926 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB-123.3D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RB-123.3D/P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 0.5016W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -3.3 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.152 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Width | 10.2 mm |