There are no models available for this part yet.
Overview of RB-220-07AR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8607ARMZ-REEL | Analog Devices | DUAL, PRECISION CMOS RAIL-RAIL | |
AD5307ARUZ-REEL7 | Analog Devices | 8-BIT QUAD DAC I.C. | |
AD8307ARZ-REEL | Analog Devices | SOIC LOW COST, RSSI LOG AMP |
Price & Stock for RB-220-07AR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sensor - Rolling Ball Actuator - SPST - ±7° to ±200° Operating Angle - Through Hole. RoHS: Compliant |
5322 In Stock |
|
$0.7760 / $1.1000 | Buy Now | ||
Master Electronics | Sensor - Rolling Ball Actuator - SPST - ±7° to ±200° Operating Angle - Through Hole. RoHS: Compliant |
5322 In Stock |
|
$0.7760 / $1.1000 | Buy Now |