-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9812
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RB-2405S/EH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $13.0800 | Buy Now |
DISTI #
RB-2405S/EH-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0276 / $8.7800 | Buy Now |
DISTI #
919-RB-2405S/EH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC RoHS: Compliant | 0 |
|
$8.6100 / $10.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.4600 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 24VDC - 2kV/1Sec Isolation - +100°C - 6 Lead SIP RoHS: Compliant | 0 |
|
$6.4400 / $7.9100 | Buy Now |
DISTI #
000000000006051744
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC Min Qty: 1 | 0 |
|
$6.6100 / $7.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 5VDC 200mA SIP7 | 0 |
|
$8.1434 / $8.7135 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB-2405S/EH
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RB-2405S/EH
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP5/7,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RB-2405S/EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB-2405S/EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROE-2405S | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | RB-2405S/EH vs ROE-2405S |
PDS1-S24-S5-D | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | RB-2405S/EH vs PDS1-S24-S5-D |
PCSA1-S24-S5-S | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | RB-2405S/EH vs PCSA1-S24-S5-S |
PDS1-S24-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | RB-2405S/EH vs PDS1-S24-S5-M-TR |
PEM1-S24-S5-S | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | RB-2405S/EH vs PEM1-S24-S5-S |
PDME1-S24-S5-S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | RB-2405S/EH vs PDME1-S24-S5-S |