Part Details for RB1103 by Thomas & Betts
Overview of RB1103 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6298
|
Newark | Ins Nyl Fork Term 18-14 No6 Blue |Abb Thomas & Betts RB1103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$463.9100 / $507.5200 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 14-18AWG Copper Blue 18.79mm Electro Tin Sta-Kon® RoHS: Compliant | 0 |
|
$1.4600 / $3.0500 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG Copper Blue 18.79mm Electro Tin Sta-Kon® RoHS: Compliant | 0 |
|
$1.4600 / $3.0500 | Buy Now |
Part Details for RB1103
RB1103 CAD Models
RB1103 Part Data Attributes
|
RB1103
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1103
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB1103
This table gives cross-reference parts and alternative options found for RB1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB11M | Wire Terminal, | Thomas & Betts | RB1103 vs RB11M |
RB1154M | Fork Terminal, | Thomas & Betts | RB1103 vs RB1154M |
RB14-6F | Fork Terminal, | ABB Installation Products Inc | RB1103 vs RB14-6F |
RB1157-200M | Fork Terminal, | ABB Installation Products Inc | RB1103 vs RB1157-200M |
RB11-TB | Wire Terminal, | ABB Installation Products Inc | RB1103 vs RB11-TB |
RB1154M | Fork Terminal, | ABB Installation Products Inc | RB1103 vs RB1154M |
RB1123M | Fork Terminal, | Thomas & Betts | RB1103 vs RB1123M |
RB1153 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB1103 vs RB1153 |
RB1124M | Fork Terminal, | ABB Installation Products Inc | RB1103 vs RB1124M |
RB14-111F | Wire Terminal, | Thomas & Betts | RB1103 vs RB14-111F |