Part Details for RB1113 by Thomas & Betts
Overview of RB1113 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F231
|
Newark | Ins Nyl Fork Term 18-14 Bh No6 Blue |Abb Thomas & Betts RB1113 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$384.6300 / $421.5500 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin |
1293 In Stock |
|
$0.4308 / $0.6329 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin |
1293 In Stock |
|
$0.4308 / $0.6329 | Buy Now |
Part Details for RB1113
RB1113 CAD Models
RB1113 Part Data Attributes:
|
RB1113
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1113
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB1113
This table gives cross-reference parts and alternative options found for RB1113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB11-TB | Wire Terminal, | ABB Installation Products Inc | RB1113 vs RB11-TB |
RB11M | Wire Terminal, | ABB Installation Products Inc | RB1113 vs RB11M |
RB11 | Wire Terminal | Thomas & Betts | RB1113 vs RB11 |