Part Details for RB1153M by Thomas & Betts
Overview of RB1153M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1153M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7409
|
Newark | Ins Ny Frk Trm 18-14 #10 Blue Mylar |Abb Thomas & Betts RB1153M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin T/R | 0 |
|
$0.4402 / $0.5177 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin T/R | 0 |
|
$0.4402 / $0.5177 | Buy Now |
Part Details for RB1153M
RB1153M CAD Models
RB1153M Part Data Attributes:
|
RB1153M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1153M
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB1153M
This table gives cross-reference parts and alternative options found for RB1153M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1153M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB1103M | Fork Terminal | Thomas & Betts | RB1153M vs RB1103M |
RB11-TB | Wire Terminal, | ABB Installation Products Inc | RB1153M vs RB11-TB |
RB14-111F | Wire Terminal, | ABB Installation Products Inc | RB1153M vs RB14-111F |
RB14-111FM | Wire Terminal | Thomas & Betts | RB1153M vs RB14-111FM |