Part Details for RB1163 by Thomas & Betts
Overview of RB1163 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8464
|
Newark | Ins Nyl Fork Term 18-14 Bh1/4 Blue |Abb Thomas & Betts RB1163 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG Copper Blue 24.13mm Electro Tin |
784 In Stock |
|
$1.5500 / $2.2800 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG Copper Blue 24.13mm Electro Tin |
784 In Stock |
|
$1.5500 / $2.2800 | Buy Now |
Part Details for RB1163
RB1163 CAD Models
RB1163 Part Data Attributes
|
RB1163
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1163
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB1163
This table gives cross-reference parts and alternative options found for RB1163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB11-TB | Wire Terminal, | ABB Installation Products Inc | RB1163 vs RB11-TB |
RB1103M | Fork Terminal | Thomas & Betts | RB1163 vs RB1103M |
RB11 | Wire Terminal, | ABB Installation Products Inc | RB1163 vs RB11 |
RB11 | Wire Terminal | Thomas & Betts | RB1163 vs RB11 |