Part Details for RB14-250FP by Thomas & Betts
Overview of RB14-250FP by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB14-250FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9503
|
Newark | Pigbk Disconnect, 0.25X0.032In, Crimp, Blue, Product Range:Sta-Kon Rb 250 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Abb Thomas & Betts RB14-250FP Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$259.6100 / $329.3200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass Blue M/F 22.09mm Electro Tin RoHS: Compliant |
1991 In Stock |
|
$1.8300 / $2.2800 | Buy Now |
DISTI #
1905985
|
element14 Asia-Pacific | PIGBK DISCONNECT, 0.25X0.032IN, CRIMP, BLUE RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$224.7591 / $261.1268 | Buy Now |
DISTI #
1905985
|
Farnell | PIGBK DISCONNECT, 0.25X0.032IN, CRIMP, BLUE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Pack | 0 |
|
$277.1601 / $352.0340 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue M/F 22.09mm Electro Tin RoHS: Compliant |
1991 In Stock |
|
$1.8300 / $2.2800 | Buy Now |
Part Details for RB14-250FP
RB14-250FP CAD Models
RB14-250FP Part Data Attributes:
|
RB14-250FP
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB14-250FP
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB14-250FP
This table gives cross-reference parts and alternative options found for RB14-250FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB14-250FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB14-250FPM | Wire Terminal | Thomas & Betts | RB14-250FP vs RB14-250FPM |
RB250P | Push-On Terminal, | ABB Installation Products Inc | RB14-250FP vs RB250P |