Part Details for RB141C1100-214 by E-Switch Inc
Overview of RB141C1100-214 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB141C1100-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7005
|
Newark | Ea Rohs Compliant: Yes |E-Switch RB141C1100-214 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
EG5634-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
670 In Stock |
|
$0.8832 / $1.3500 | Buy Now |
DISTI #
612-RB141C1100-214
|
Mouser Electronics | Rocker Switches 15A 125V 6.3mm Tab Off-On | 2960 |
|
$0.8630 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 | 0 |
|
$0.6630 | Buy Now |
Part Details for RB141C1100-214
RB141C1100-214 CAD Models
RB141C1100-214 Part Data Attributes:
|
RB141C1100-214
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB141C1100-214
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.343 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | ILLUMINATION COLOR - RED | |
Body Breadth | 10.8966 mm | |
Body Color | BLACK | |
Body Height | 16.6878 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |