Part Details for RB141D1021-137 by E-Switch Inc
Overview of RB141D1021-137 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for RB141D1021-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5576
|
Newark | Ea Rohs Compliant: Yes |E-Switch RB141D1021-137 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.0500 | Buy Now |
DISTI #
RB141D1021-137-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2007 In Stock |
|
$1.4549 / $2.2300 | Buy Now |
DISTI #
612-RB141D1021-137
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Green, NEON, Green, I/O Vertical | 0 |
|
$1.2900 / $1.4200 | Order Now |
DISTI #
74852401
|
RS | Rocker Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.250", RB1 Series | E-Switch RB141D1021-137 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 | 0 |
|
$1.1400 | Buy Now |
DISTI #
RB141D1021-137
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 16A/250VAC, Backlight colour: green Min Qty: 3000 | 0 |
|
$1.4500 | RFQ |