Part Details for RB1717 by Thomas & Betts
Overview of RB1717 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RB1717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 14-18AWG 28.19mm 11.18mm Electro-Tin Cardboard | Alternative Product Available |
|
$0.4131 / $0.6211 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG 28.19mm 11.18mm Electro-Tin Cardboard | Alternative Product Available |
|
$0.4131 / $0.6211 | Buy Now |
Part Details for RB1717
RB1717 CAD Models
RB1717 Part Data Attributes
|
RB1717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1717
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |