There are no models available for this part yet.
Overview of RB1A-18H by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3LM-12RB1A8#B00 | Renesas Electronics Corporation | Triacs | |
BCR3LM-12RB1AR#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for RB1A-18H by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Power/Signal Relay,SPST,Momentary,0.02A(Coil),18VDC (Coil), 360mW(Coil),DC Input,ACOutput,Through Hole-StraightMount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for RB1A-18H by World Products Inc
Part Data Attributes for RB1A-18H by World Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
16.6 mm
|
Body Height
|
20.6 mm
|
Body Length or Diameter
|
20.3 mm
|
Coil Current(DC)-Max
|
0.02 A
|
Coil Operate Voltage(DC)
|
13.5 V
|
Coil Power
|
360 mW
|
Coil Release Voltage(DC)
|
0.9 V
|
Coil Resistance
|
900 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
20.3mm x 16.6mm x 20.6mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|