Part Details for RB2207 by Thomas & Betts
Overview of RB2207 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2554
|
Newark | Terminal, Locking Fork, Stud 6, Blue, Product Range:Sta-Kon Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl, Stud/Tab Size:#6 Rohs Compliant: Yes |Abb Thomas & Betts RB2207 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$373.3200 / $405.5300 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin |
2575 In Stock |
|
$0.2493 / $0.3790 | Buy Now |
|
Quest Components | FORK TERMINAL | 791 |
|
$0.3155 / $0.7572 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin |
2575 In Stock |
|
$0.2493 / $0.3790 | Buy Now |
Part Details for RB2207
RB2207 CAD Models
RB2207 Part Data Attributes
|
RB2207
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB2207
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |