-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124055-01-130TLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions. | |
75867-130TLF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 4 Positions, 2.54mm (0.100in) Pitch | |
10164492-K0030TLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 20. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB228NS-30TLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 30V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
821 In Stock |
|
$0.7688 / $2.6300 | Buy Now |
DISTI #
RB228NS-30TL
|
Avnet Americas | Schottky Barrier Diode 30V 30A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RB228NS-30TL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7995 / $0.9102 | Buy Now |
DISTI #
755-RB228NS-30TL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB228NS-30 is super low IR Schottkey Barrier Diode for switching power supply. RoHS: Compliant | 739 |
|
$0.7680 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Quest Components | 80 |
|
$1.4014 / $2.5480 | Buy Now | |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.7400 / $2.0700 | Buy Now |
DISTI #
C1S625901688120
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$1.0800 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB228NS-30TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB228NS-30TL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |