RB228T-30NZC9
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN

Overview of RB228T-30NZC9 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RB228T-30NZC9 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-RB228T-30NZC9-ND
DigiKey DIODE ARR SCHOTT 30V 30A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube 998
In Stock
  • 1 $0.9600
  • 50 $0.4524
  • 100 $0.4022
  • 500 $0.3141
  • 1,000 $0.3088
$0.3088 / $0.9600 Buy Now
DISTI # RB228T-30NZC9
Avnet Americas Schottky Barrier Diode 35V 30A 3-Pin TO-220FN - Rail/Tube (Alt: RB228T-30NZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
  • 1,000 $0.8421
  • 2,000 $0.8250
  • 4,000 $0.8080
  • 6,000 $0.7909
  • 8,000 $0.7738
  • 10,000 $0.7568
  • 100,000 $0.7397
$0.7397 / $0.8421 Buy Now
DISTI # 755-RB228T-30NZC9
Mouser Electronics Schottky Diodes & Rectifiers RB228T-30NZ is super low IR schottky barrier diode for switching power supply. RoHS: Compliant 0
  • 1,000 $0.6830
$0.6830 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1,000 $0.7120
$0.7120 Buy Now
Ameya Holding Limited Schottky Barrier Diodes Min Qty: 1 100-Authorized Distributor
  • 1 $0.7000
  • 10 $0.6800
  • 100 $0.6700
  • 250 $0.6600
  • 300 $0.6500
  • 500 $0.6400
  • 1,000 $0.6357
$0.6357 / $0.7000 Buy Now
DISTI # C1S625901688166
Chip1Stop Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Tube 50
  • 1 $0.5280
  • 10 $0.4510
  • 50 $0.2480
$0.2480 / $0.5280 Buy Now

CAD Models for RB228T-30NZC9 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB228T-30NZC9 by ROHM Semiconductor

RB228T-30NZC9
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TO-220FN, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB228T-30NZC9
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
    VS

Alternate Parts for RB228T-30NZC9

This table gives cross-reference parts and alternative options found for RB228T-30NZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB228T-30NZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB228T-30NZ Rectifier Diode, ROHM Semiconductor RB228T-30NZC9 vs RB228T-30NZ
Part Number Description Manufacturer Compare
RB228T-30HZC9 Rectifier Diode, ROHM Semiconductor RB228T-30NZC9 vs RB228T-30HZC9
RB228T-30NZ Rectifier Diode, ROHM Semiconductor RB228T-30NZC9 vs RB228T-30NZ

Related Parts for RB228T-30NZC9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB228T-30NZC9 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB228T-30NZC9 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB228T-30NZC9 would you like to use for your alert(s)?
  • Please alert me when RB228T-30NZC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB228T-30NZC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB228T-30NZC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB228T-30NZC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB228T-30NZC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB228T-30NZC9 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: