Part Details for RB2425-D06 by Carlo Gavazzi Holding AG
Results Overview of RB2425-D06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB2425-D06 Information
RB2425-D06 by Carlo Gavazzi Holding AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RB2425-D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB2425D06-CAR
|
TME | RB2425-D06 | 48 |
|
Buy Now |
Part Details for RB2425-D06
RB2425-D06 CAD Models
RB2425-D06 Part Data Attributes
|
RB2425-D06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RB2425-D06
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |