-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3755
|
Newark | Rocker Switch, Dpdt, 16A, 125Vac, Black, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rb2 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RB246C1129 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.1500 | Buy Now |
DISTI #
EG5646-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2175 In Stock |
|
$1.5272 / $2.3400 | Buy Now |
DISTI #
612-RB246C1129
|
Mouser Electronics | Rocker Switches 16A 125V On-Off-On 2 Pole RoHS: Compliant | 0 |
|
$1.4600 / $1.4900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB246C1129
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB246C1129
E-Switch Inc
Rocker Switch, DPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Body Breadth | 21.6916 mm | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 27.0002 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |