Part Details for RB24CE1100 by E-Switch Inc
Overview of RB24CE1100 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB24CE1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5591
|
Newark | Ea Rohs Compliant: Yes |E-Switch RB24CE1100 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.8400 | Buy Now |
DISTI #
141-RB24CE1100-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3319 | Buy Now |
DISTI #
612-RB24CE1100
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.0200 | Buy Now |