Part Details for RB2573 by ABB Installation Products Inc
Overview of RB2573 by ABB Installation Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRASS, TIN FINISH, WIRE TERMINAL | 48 |
|
$0.9600 / $1.6000 | Buy Now |
Part Details for RB2573
RB2573 CAD Models
RB2573 Part Data Attributes
|
RB2573
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RB2573
ABB Installation Products Inc
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB2573
This table gives cross-reference parts and alternative options found for RB2573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB2573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB2573M | Wire Terminal, | Thomas & Betts | RB2573 vs RB2573M |
14RB-2577 | Push-On Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB2573 vs 14RB-2577 |