-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521S-30TE61 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1525504
|
element14 Asia-Pacific | , , SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3247 |
|
$0.0400 / $0.2400 | Buy Now |
DISTI #
1525504RL
|
element14 Asia-Pacific | , , SMD RoHS: Compliant Min Qty: 10 Container: Reel | 3247 |
|
$0.0400 / $0.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 144322 |
|
$0.0405 / $0.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2700-Authorized Distributor |
|
$0.0692 / $0.3700 | Buy Now |
|
NexGen Digital | 6000 |
|
RFQ | ||
DISTI #
SMC-RB521S-30TE61
|
Sensible Micro Corporation | Diode Rb521S-30Te61 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1232 |
|
$0.0090 / $0.0097 | RFQ |
|
Velocity Electronics | Our Stock | 277 |
|
RFQ | |
|
Win Source Electronics | DIODE SCHOTTKY 30V 200MA EMD2 | 650000 |
|
$0.0169 / $0.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521S-30TE61
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521S-30TE61
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB521S-30TE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S-30TE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB521S30T5G | onsemi | Check for Price | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL | RB521S-30TE61 vs RB521S30T5G |
RB521S30_R1_00001 | PanJit Semiconductor | $0.0308 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | RB521S-30TE61 vs RB521S30_R1_00001 |
RB521S30T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB521S-30TE61 vs RB521S30T/R7 |
RB521S30_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | RB521S-30TE61 vs RB521S30_R2_00001 |
RB521S-30 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | RB521S-30TE61 vs RB521S-30 |
RB521S30-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | RB521S-30TE61 vs RB521S30-R2-10001 |