There are no models available for this part yet.
Overview of RB737 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB737 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C0834
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp Blue, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rb Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts RB737 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now | |
Bisco Industries | 76 |
|
Buy Now | ||||
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard RoHS: Compliant |
763 In Stock 2000 On Order |
|
$0.4883 / $0.8133 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard RoHS: Compliant |
763 In Stock 2000 On Order |
|
$0.4883 / $0.8133 | Buy Now |
CAD Models for RB737 by Thomas & Betts
Part Data Attributes for RB737 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for RB737
This table gives cross-reference parts and alternative options found for RB737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14RB-38 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB737 vs 14RB-38 |
RB-737 | COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT | Thomas & Betts | RB737 vs RB-737 |
Related Parts for RB737
-
RB737MTerminals and Terminal Blocks
-
31410-1120Headers and Edge Type Connectors
-
1-770969-1Combination Line Connectors
-
JMK105B7474KVHFFixed Capacitors
-
39-30-1020Power Connectors
-
CSNL1206FT2L00Fixed Resistors
-
MBRM140T1GRectifier Diodes
-
UMS04A24T2V2Transient Suppressors
-
923345-01-COther Interconnects