-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6430
|
Newark | Schottky Diode, 30V, 0.03A, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:370Mv, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm RB751SM-40T2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22230 |
|
$0.0680 / $0.2180 | Buy Now |
DISTI #
78AC6430
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin EMD T/R - Product that comes on tape, but is not reeled (Alt: 78AC6430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.0890 / $0.3220 | Buy Now |
DISTI #
RB751SM-40T2R
|
TME | Diode: Schottky rectifying, SC79,SOD523, SMD, 30V, 30mA, reel,tape Min Qty: 1 | 0 |
|
$0.0284 / $0.2801 | RFQ |
DISTI #
RB751SM-40T2R
|
Avnet Asia | Diode Schottky 40V 0.03A 2-Pin EMD T/R (Alt: RB751SM-40T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901109119
|
Chip1Stop | Diode Schottky 40V 0.03A Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 513377 |
|
$0.0129 / $0.1090 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 30V 30MA SC79 | 18980 |
|
$0.0169 / $0.0227 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 18880 |
|
$0.0210 / $0.0550 | Buy Now |
|
LCSC | 30V Independent Type 30mA 370mV1mA SOD-523 Schottky Diodes ROHS | 95 |
|
$0.0146 / $0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB751SM-40T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB751SM-40T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB751SM-40T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751SM-40T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB751S-40-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB751SM-40T2R vs RB751S-40-TP |
RB751S-40-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | RB751SM-40T2R vs RB751S-40-T1 |
RB751S40 | onsemi | $0.0630 | 40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild), 8000-REEL | RB751SM-40T2R vs RB751S40 |
RB751S-40TE61 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, EMD2, SC-79, 2 PIN | RB751SM-40T2R vs RB751S-40TE61 |
RB751SM-40 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | RB751SM-40T2R vs RB751SM-40 |