Part Details for RB853M by Thomas & Betts
Overview of RB853M by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB853M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C8217
|
Newark | Ins Nyl Rng Trm 18-14 No6 Blue Belt |Abb Thomas & Betts RB853M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Tape RoHS: Compliant | 0 |
|
$0.5830 / $0.6850 | Buy Now |
|
Quest Components | 120 |
|
$0.9825 / $1.9650 | Buy Now | |
|
Master Electronics | Ring Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Tape RoHS: Compliant | 0 |
|
$0.5830 / $0.6850 | Buy Now |
Part Details for RB853M
RB853M CAD Models
RB853M Part Data Attributes
|
RB853M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB853M
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB853M
This table gives cross-reference parts and alternative options found for RB853M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB853M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB853M | Ring Terminal, | ABB Installation Products Inc | RB853M vs RB853M |
RB14-6 | Ring Terminal, | ABB Installation Products Inc | RB853M vs RB14-6 |