There are no models available for this part yet.
Overview of RB857-200 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RB857-200 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B4487
|
Newark | Exp Ins Vinyl Ring Trm 18-14 No6 |Abb Thomas & Betts RB857-200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk RoHS: Compliant |
950 In Stock |
|
$0.3577 / $0.5297 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk RoHS: Compliant |
950 In Stock |
|
$0.3577 / $0.5297 | Buy Now |
CAD Models for RB857-200 by Thomas & Betts
Part Data Attributes for RB857-200 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for RB857-200
This table gives cross-reference parts and alternative options found for RB857-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB857-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB857-200 | Ring Terminal, | ABB Installation Products Inc | RB857-200 vs RB857-200 |