Part Details for RB867-200M by Thomas & Betts
Overview of RB867-200M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB867-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7497
|
Newark | Exp Ins Vin Rng Trm 18-14 No8 Mylar |Abb Thomas & Betts RB867-200M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 14-18AWG Copper Blue Tin |
1000 In Stock |
|
$0.4398 / $0.4707 | Buy Now |
|
Master Electronics | Lug Terminal 14-18AWG Copper Blue Tin |
1000 In Stock |
|
$0.4398 / $0.4707 | Buy Now |
Part Details for RB867-200M
RB867-200M CAD Models
RB867-200M Part Data Attributes:
|
RB867-200M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB867-200M
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |