Part Details for RB877 by Thomas & Betts
Overview of RB877 by Thomas & Betts
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RB877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F115
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rb Series, Insulator Colour:Blue, Insulator Material:Vinyl, Stud Size:#10 Rohs Compliant: Yes |Abb Thomas & Betts RB877 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$260.5600 / $276.4800 | Buy Now |
|
Bisco Industries | 519 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk RoHS: Compliant |
23868 In Stock |
|
$0.2252 / $0.3423 | Buy Now |
|
Bristol Electronics | 1153 |
|
RFQ | ||
|
Quest Components | Electronic Component | 922 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Electronic Component | 855 |
|
$0.6400 / $1.6000 | Buy Now |
|
Master Electronics | Ring Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Bulk RoHS: Compliant |
23868 In Stock |
|
$0.2252 / $0.3423 | Buy Now |
Part Details for RB877
RB877 CAD Models
RB877 Part Data Attributes
|
RB877
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB877
Thomas & Betts
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB877
This table gives cross-reference parts and alternative options found for RB877. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB877, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB877 | Ring Terminal, | ABB Installation Products Inc | RB877 vs RB877 |