There are no models available for this part yet.
Overview of RB911-VB-B-1-V by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RB911-VB-B-1-V by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9780 / $2.5600 | Buy Now | ||
DISTI #
000000000000328253
|
Sager | Rocker Switches RB911VBB1V | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9780 / $2.5600 | Buy Now |
CAD Models for RB911-VB-B-1-V by Carling Technologies
Part Data Attributes for RB911-VB-B-1-V by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.267 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
OFF-ON (VERT.) VISI-RED LEGEND
|
Body Breadth
|
15.748 mm
|
Body Color
|
BLACK
|
Body Height
|
27.94 mm
|
Body Length or Diameter
|
27.178 mm
|
Contact (AC) Max Rating M Load
|
4A@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
ON-ON
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for RB911-VB-B-1-V
This table gives cross-reference parts and alternative options found for RB911-VB-B-1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB911-VB-B-1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWM12BF1B-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RB911-VB-B-1-V vs JWM12BF1B-H |
LS1516-11-BL-BL-250 | Rocker Switch, SPDT, On-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RB911-VB-B-1-V vs LS1516-11-BL-BL-250 |
LTILA5U-6S-BL-RC-MBL/12V | Rocker Switch, SPDT, On-(off), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RB911-VB-B-1-V vs LTILA5U-6S-BL-RC-MBL/12V |
TLGI-DA-TB201-TR-B-/250N | Rocker Switch, SPDT, On-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RB911-VB-B-1-V vs TLGI-DA-TB201-TR-B-/250N |
JWM12BH2H-A | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RB911-VB-B-1-V vs JWM12BH2H-A |
TLGI-DA-TC201-TA-B-/250N | Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RB911-VB-B-1-V vs TLGI-DA-TC201-TA-B-/250N |
TLGI-DR-TB20B-TA-B-/125N | Rocker Switch, SPDT, On-(on), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RB911-VB-B-1-V vs TLGI-DR-TB20B-TA-B-/125N |
JWM12RG1B | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RB911-VB-B-1-V vs JWM12RG1B |
LTILA5U-6S-BL-RC-WBL/125N | Rocker Switch, SPDT, On-(off), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RB911-VB-B-1-V vs LTILA5U-6S-BL-RC-WBL/125N |
JWM12BAA-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | RB911-VB-B-1-V vs JWM12BAA-H |