Part Details for RBB217-200 by Thomas & Betts
Overview of RBB217-200 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB217-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8050
|
Newark | Exp Ins Vinl Butt Splice 16-14 Le |Abb Thomas & Betts RBB217-200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 14-16AWG Copper Blue 28.7mm Electro Tin RoHS: Compliant |
3737 In Stock |
|
$0.4110 / $0.6179 | Buy Now |
|
Bristol Electronics | 923 |
|
RFQ | ||
|
Master Electronics | Splice Terminal 14-16AWG Copper Blue 28.7mm Electro Tin RoHS: Compliant |
3737 In Stock |
|
$0.4110 / $0.6179 | Buy Now |
Part Details for RBB217-200
RBB217-200 CAD Models
RBB217-200 Part Data Attributes
|
RBB217-200
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBB217-200
Thomas & Betts
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RBB217-200
This table gives cross-reference parts and alternative options found for RBB217-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB217-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RB14X | Wire Terminal, ROHS COMPLIANT | Thomas & Betts | RBB217-200 vs 2RB14X |