Part Details for RBC-12/17-D48N-C by Murata Manufacturing Co Ltd
Overview of RBC-12/17-D48N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBC-12/17-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBC-12/17-D48N-C
|
Avnet Abacus | DC/DC Power Supply Single-OUT 12V 17A 210W 5-Pin Quarter-Brick (Alt: RBC-12/17-D48N-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |