Part Details for RBC14-10 by Thomas & Betts
Overview of RBC14-10 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBC14-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7376
|
Newark | Insnyl Ring Term 16-14 Hd No10 G |Abb Thomas & Betts RBC14-10 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Copper Green 26.41mm Electro Tin RoHS: Compliant |
160 In Stock |
|
$1.8800 / $2.3900 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG Copper Green 26.41mm Electro Tin RoHS: Compliant |
160 In Stock |
|
$1.8800 / $2.3900 | Buy Now |
Part Details for RBC14-10
RBC14-10 CAD Models
RBC14-10 Part Data Attributes
|
RBC14-10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBC14-10
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |