Part Details for RBC14-38 by Thomas & Betts
Overview of RBC14-38 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RBC14-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C9714
|
Newark | Ins Nyl Ring Term 16-14 Hd 3/8 G |Abb Thomas & Betts RBC14-38 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Copper Green 32mm Electro Tin RoHS: Compliant | 0 |
|
$2.1900 / $2.8700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG Copper Green 32mm Electro Tin RoHS: Compliant | 0 |
|
$2.1900 / $2.8700 | Buy Now |
Part Details for RBC14-38
RBC14-38 CAD Models
RBC14-38 Part Data Attributes
|
RBC14-38
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBC14-38
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |