-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9912
|
Newark | Led Driver, 1 O/P, 20W, 40V, 0.5A, Power Supply Applications:Ite, Product Range:Rbd-12 Series, Output Power Max:20W, Output Voltage Max:40V, Output Current:500Ma, Dimming Control Type:Analogue, Digital, Pwm, Input Voltage Min:8V Rohs Compliant: Yes |Recom Power RBD-12-0.50 Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2289677
|
element14 Asia-Pacific | LED DRIVER, DC-DC, CC, 0.5A, 40V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.7817 / $32.1866 | Buy Now |
DISTI #
2289677
|
Farnell | LED DRIVER, DC-DC, CC, 0.5A, 40V RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 0 |
|
$20.3752 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 20W 40VDC 0-500mA CC Analog, PWM | 0 |
|
$26.4064 / $28.2549 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBD-12-0.50
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RBD-12-0.50
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 32.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 16.65 mm |