Part Details for RBD14-187A by Thomas & Betts
Overview of RBD14-187A by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8187ARUZ | Analog Devices | TSSOP Triple 2:1 G=+2 Single S | |
AD8187ARUZ-REEL | Analog Devices | TSSOP Triple 2:1 G=+2 Single S | |
AD8187ARUZ-REEL7 | Analog Devices | TSSOP Triple 2:1 G=+2 Single S |
Price & Stock for RBD14-187A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7122
|
Newark | Terminal, Female Disconnect, 0.187", Blue, Product Range:Sta-Kon Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Abb Thomas & Betts RBD14-187A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass Blue F 18.8mm Tin Bulk RoHS: Compliant |
108 In Stock |
|
$3.1600 / $3.5900 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 18.8mm Tin Bulk RoHS: Compliant |
108 In Stock |
|
$3.1600 / $3.5900 | Buy Now |
Part Details for RBD14-187A
RBD14-187A CAD Models
RBD14-187A Part Data Attributes
|
RBD14-187A
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBD14-187A
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |