Part Details for RBD14-188A by Thomas & Betts
Overview of RBD14-188A by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG188AA | Rochester Electronics LLC | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 |
Price & Stock for RBD14-188A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0677
|
Newark | Nyl Flly Ins 90 Deg Fem Disc Blue Rohs Compliant: Yes |Abb Thomas & Betts RBD14-188A RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$68.0600 / $74.2000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 16.05mm 13.08mm Tin Strip RoHS: Compliant | 0 |
|
$1.5700 / $2.0700 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 16.05mm 13.08mm Tin Strip RoHS: Compliant | 0 |
|
$1.5700 / $2.0700 | Buy Now |
Part Details for RBD14-188A
RBD14-188A CAD Models
RBD14-188A Part Data Attributes
|
RBD14-188A
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBD14-188A
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |