Part Details for RBD18277M by Thomas & Betts
Overview of RBD18277M by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RBD18277M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
1000 In Stock |
|
$1.6600 / $2.0200 | Buy Now | |
|
Master Electronics |
1000 In Stock |
|
$1.6600 / $2.0200 | Buy Now |
Part Details for RBD18277M
RBD18277M CAD Models
RBD18277M Part Data Attributes
|
RBD18277M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBD18277M
Thomas & Betts
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |