Part Details for RBD18377 by Thomas & Betts
Overview of RBD18377 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RBD18377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7445
|
Newark | Fully Ins Nyl Fem-187 Disc 16-14 L |Abb Thomas & Betts RBD18377 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$622.8200 / $682.6100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin Bulk |
65 In Stock |
|
$1.6700 / $2.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 895 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | WIRE TERMINAL | 716 |
|
$1.0000 / $3.2000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin Bulk |
65 In Stock |
|
$1.6700 / $2.3900 | Buy Now |
Part Details for RBD18377
RBD18377 CAD Models
RBD18377 Part Data Attributes
|
RBD18377
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBD18377
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |