Part Details for RBF-6.4-8.6-16 by Essentra Components
Overview of RBF-6.4-8.6-16 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBF-6.4-8.6-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6499
|
Newark | Barbed Rivet, Nylon 6.6, 16Mm, Black, External Diameter:16Mm, Grip Range Min:2.1Mm, Grip Range Max:4.3Mm, Overall Length:8.6Mm, External Depth:2Mm, Mounting Hole Dia:6.4Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-Rohs Compliant: Yes |Essentra Components RBF-6.4-8.6-16 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$2.8600 / $3.9100 | Buy Now |
DISTI #
RPC2913-ND
|
DigiKey | BARBED FASTENER 0.340" NYLON BLK Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1578 | Buy Now |
DISTI #
144-RBF-6.4-8.6-16
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Blk,.25 in Hole,.34 in Lg RoHS: Compliant | 0 |
|
$0.1450 / $0.3200 | Order Now |
DISTI #
70208894
|
RS | Rivet, barbed, black, for .25 inch hole, .63 head dia, .34 lngth | Essentra Components RBF-6.4-8.6-16 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 2 - 4.3 mm (0.080 - 0.170 in) RoHS: Compliant | 0 |
|
$0.0924 / $0.1331 | Buy Now |
DISTI #
RICRBF-6.4-8.6-16
|
DB Roberts | RIVET,BARBED,BLK,.25 IN HOLE,. | 0 |
|
RFQ |