There are no models available for this part yet.
Overview of RBK-ILS-PROC-TERMFIX-08MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548BBCZ-5A | Analog Devices | 533 MHz Blackfin Embedded Proc | |
ADSP-BF547BBCZ-5A | Analog Devices | 533 MHz Blackfin Embedded Proc | |
ADSP-BF548BBCZ-5AA | Analog Devices | 533 MHz Blackfin Embedded Proc |
Price & Stock for RBK-ILS-PROC-TERMFIX-08MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RBK-ILS-PROC-TERMFIX-08MM-ND
|
DigiKey | RING TERMINAL FIXTURE 8MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,377.2200 | Buy Now |