Part Details for RBK-VWS-125-NR1-X-28MM by TE Connectivity
Overview of RBK-VWS-125-NR1-X-28MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBK-VWS-125-NR1-X-28MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBK-VWS-125-NR1-X-28MM-ND
|
DigiKey | HEATSHRINK 0.225" X 0.091' CLEAR Min Qty: 60000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0408 | Buy Now |
DISTI #
650-BKVWS125NR1X28MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RBK-VWS-125-NR1-X- 28MM RoHS: Compliant | 0 |
|
$0.0400 | Order Now |
|
Onlinecomponents.com | RBK-VWS-125-NR1-X-28MM RoHS: Compliant | 0 |
|
$0.0394 / $0.0826 | Buy Now |
DISTI #
RYCRBK-VWS-125-NR1-X-28MM
|
Interstate Connecting Components | RBK-VWS-125-NR1-X-28MM | 0 |
|
Buy Now | |
|
Master Electronics | RBK-VWS-125-NR1-X-28MM RoHS: Compliant | 0 |
|
$0.0394 / $0.0826 | Buy Now |