-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9942
|
Newark | 1W Dc/Dc-Converter Econoline Sip6 Micro 3Kv Unreg/Tube |Recom Power RBM-1215D/P RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $12.3500 | Buy Now |
DISTI #
RBM-1215D/P-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 30 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4193 | Buy Now |
DISTI #
919-RBM-1215D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-15out RoHS: Compliant | 0 |
|
$7.1000 / $8.6200 | Order Now |
DISTI #
72091323
|
RS | DC-DC Converter, SIP6 Micro 3kV, 1W,15V, +/-33mA, RBM Series | RECOM Power Inc. RBM-1215D/P RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6800 / $8.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks | 0 |
|
$6.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8400 / $8.9800 | Buy Now |
DISTI #
000000000006051877
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin +/-15out Min Qty: 1 | 0 |
|
$6.9300 / $7.8600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-15VDC +/-33mA SIP6 Micro | 0 |
|
$8.8962 / $9.5190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBM-1215D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RBM-1215D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS ALSO -15V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/6,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |