RBM-1215S
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of RBM-1215S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1215S080HN-C1 Renesas Electronics Corporation Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs
71215S10PF8 Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM
71215S9PF Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM

Price & Stock for RBM-1215S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9943
Newark 1W Dc/Dc-Converter Econoline Sip6 Micro 3Kv Unreg/Tube |Recom Power RBM-1215S RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.7600
  • 100 $9.6100
  • 250 $8.8100
  • 500 $8.1800
  • 1,000 $7.6900
$7.6900 / $11.7600 Buy Now
DISTI # RBM-1215S-ND
DigiKey DC DC CONVERTER 15V 1W Min Qty: 30 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 30 $7.4493
$7.4493 Buy Now
DISTI # 919-RBM-1215S
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 15Vout RoHS: Compliant 0
  • 1 $7.7900
  • 10 $7.6800
  • 30 $7.1400
  • 120 $6.8700
  • 270 $6.7100
  • 510 $6.2900
  • 1,020 $6.2300
$6.2300 / $7.7900 Order Now
DISTI # 72082335
RS DC-DC Converter, 1W, SIP6 Micro 3kV Unregulated , Single, 15V, 0.99A, RBM Serie | RECOM Power Inc. RBM-1215S RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 30 $7.6900
  • 60 $7.4600
$7.4600 / $7.6900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks 0
  • 30 $5.8100
$5.8100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $7.1100
  • 60 $6.7800
  • 120 $6.5800
  • 270 $6.2100
  • 510 $6.1100
  • 1,020 $6.0200
  • 2,520 $5.7900
$5.7900 / $7.1100 Buy Now
DISTI # 000000000006051878
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 12Vin 15Vout Min Qty: 1 0
  • 1 $6.7400
  • 10 $6.5400
  • 25 $6.3600
  • 50 $6.1800
  • 100 $6.1000
  • 250 $5.9400
$5.9400 / $6.7400 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 15VDC 66mA SIP6 Micro 0
  • 1 $8.1809
  • 30 $7.6457
$7.6457 / $8.1809 RFQ

CAD Models for RBM-1215S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RBM-1215S by RECOM Power Inc

RBM-1215S
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, SIP5/6,.23
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-P5
JESD-609 Code
e3
Length
16.55 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.066 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5/6,.23
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
8.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. RBM-1215S
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Related Parts for RBM-1215S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBM-1215S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBM-1215S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RBM-1215S would you like to use for your alert(s)?
  • Please alert me when RBM-1215S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBM-1215S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBM-1215S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBM-1215S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBM-1215S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBM-1215S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: