RBV1508
Description: Bridge Rectifier Diode, 15A, 800V V(RRM),

Overview of RBV1508 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RBV1508 by EIC Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2439-RBV1508-ND
DigiKey BRIGDE RECTIFIER 15A 800V, CASE Min Qty: 100 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT 800
In Stock
  • 100 $1.6000
$1.6000 Buy Now
DISTI # C1S238300003160
Chip1Stop SILICON BRIDGE RECTIFIERS 4RBV25 RoHS: Compliant pbFree: Yes 777
  • 1 $0.7700
$0.7700 Buy Now

CAD Models for RBV1508 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBV1508 by EIC Semiconductor Inc

RBV1508
EIC Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSFM-T4
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RBV1508
    EIC Semiconductor Inc
    Bridge Rectifier Diode, 15A, 800V V(RRM),
    VS

Alternate Parts for RBV1508

This table gives cross-reference parts and alternative options found for RBV1508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBV1508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBPC1508S Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN Won-Top Electronics Co Ltd RBV1508 vs GBPC1508S
Part Number Description Manufacturer Compare
GBPC1508-S Bridge Rectifier Diode, 15A, 800V V(RRM), Formosa Microsemi Co Ltd RBV1508 vs GBPC1508-S
GBPC1508S Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN Won-Top Electronics Co Ltd RBV1508 vs GBPC1508S
GBPC1508-W Bridge Rectifier Diode, 15A, 800V V(RRM), Formosa Microsemi Co Ltd RBV1508 vs GBPC1508-W
SB158 Bridge Rectifier Diode, 15A, 800V V(RRM), Taiwan Semiconductor RBV1508 vs SB158
MP1508(W) Bridge Rectifier Diode, 15A, 800V V(RRM), Galaxy Microelectronics RBV1508 vs MP1508(W)
GBPC1508-T Bridge Rectifier Diode, 15A, 800V V(RRM), Formosa Microsemi Co Ltd RBV1508 vs GBPC1508-T
SB158M Bridge Rectifier Diode, 15A, 800V V(RRM), Taiwan Semiconductor RBV1508 vs SB158M
GBPC1508W 800V 15A Silicon Bridge Rectifiers in GBPC-W Package GeneSic Semiconductor Inc RBV1508 vs GBPC1508W
SB158G Bridge Rectifier Diode, 15A, 800V V(RRM), Taiwan Semiconductor RBV1508 vs SB158G
SB158GM Bridge Rectifier Diode, 15A, 800V V(RRM), Taiwan Semiconductor RBV1508 vs SB158GM

Related Parts for RBV1508

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBV1508 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBV1508 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of RBV1508 would you like to use for your alert(s)?
  • Please alert me when RBV1508 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBV1508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBV1508 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBV1508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBV1508.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBV1508 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: