Part Details for RC-12P2000 by Phoenix Contact
Overview of RC-12P2000 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for RC-12P2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.56 mm² RoHS: Compliant |
1460 In Stock |
|
$0.2873 / $0.3412 | Buy Now |
DISTI #
1597862
|
TTI | Circular Metric Connectors RC-12P2000 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 130 In Stock |
|
$0.2810 / $0.3630 | Buy Now |
DISTI #
3258411
|
Farnell | TURNED CRIMP CONTACT, PIN, 26-20AWG RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.4936 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 98 |
|
$0.9443 / $1.5305 | Buy Now |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.56 mm² RoHS: Compliant |
1460 In Stock |
|
$0.2873 / $0.3412 | Buy Now |