Part Details for RC-550-11-131J by Vishay Dale
Overview of RC-550-11-131J by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E131JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
DM7131J | Rochester Electronics LLC | Replacement for National Semiconductor part number DM7131J. Buy from authorized manufacturer Rochester Electronics. | |
2222SQ-131JEC | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, Air-Core, 2722, |
Price & Stock for RC-550-11-131J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RC-550-11-131J | 32 |
|
Buy Now |