Part Details for RC-7764-PR by BUD Industries Inc
Overview of RC-7764-PR by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC-7764-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C3650
|
Newark | Casters, For Use With:Nr-10025, Nr-10026, Nr-10081, Carrying Capacity:550Lb, Wheel Diameter:2.5", Product Range:-, Nema Type:12 Rohs Compliant: Yes |Bud Industries RC-7764-PR Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 13 |
|
$58.3000 / $76.0100 | Buy Now |
DISTI #
RC-7764-PR-ND
|
DigiKey | CASTER #550 NR-10025/10026 1PAIR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$56.0625 / $75.8000 | Buy Now |
DISTI #
563-RC-7764-PR
|
Mouser Electronics | Racks & Rack Cabinet Accessories CASTERS_ SWIVEL (ONE PAIR) RoHS: Compliant | 0 |
|
$56.0600 / $75.2200 | Order Now |
DISTI #
70147670
|
RS | Extra Heavy Duty Casters, Ball Bearing Wheels, 3.25H, 200 lb Load Rating, Pair | Bud Industries RC-7764-PR RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$71.2500 / $75.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.8000 | Buy Now |
|
Onlinecomponents.com | Casters - Levelers - Heavy Duty - For Use On Bud Cabinet Racks - 3.5" High - Load 550 Pound RoHS: Compliant | 13 Factory Stock |
|
$58.1300 / $78.9500 | Buy Now |
|
Master Electronics | Casters - Levelers - Heavy Duty - For Use On Bud Cabinet Racks - 3.5" High - Load 550 Pound RoHS: Compliant | 13 Factory Stock |
|
$58.1300 / $78.9500 | Buy Now |