Part Details for RC0201FR-076R8L by YAGEO Corporation
Overview of RC0201FR-076R8L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-6R8L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC0201FR-076R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6373
|
Newark | Res, 6R8, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201FR-076R8L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
RC0201FR-076R8L
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-076R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0024 | Buy Now |
|
NexGen Digital | 10000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
RC0201FR-076R8L
|
Avnet Abacus | SMD Chip Resistor, 6.8 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-076R8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101089525
|
Chip1Stop | Res Thick Film 0201 6.8 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 29200 |
|
$0.0024 / $0.0061 | Buy Now |
|
CHIPMALL.COM LIMITED | 50mW Thick Film Resistors 25V 1% -100ppm/~+350ppm/ 6.8 0201 Chip Resistor - Surface Mount ROHS | 79420 |
|
$0.0006 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 6.8 Ohms 1% 1/20W -100/350PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0201FR-076R8L
RC0201FR-076R8L CAD Models
RC0201FR-076R8L Part Data Attributes
|
RC0201FR-076R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-076R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6.8ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-076R8L
This table gives cross-reference parts and alternative options found for RC0201FR-076R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-076R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0201FR-136R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6.8ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-076R8L vs RC0201FR-136R8L |
RC0201FR-106R8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6.8ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-076R8L vs RC0201FR-106R8L |
RC0201FR-076R8P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6.8ohm, 25V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0201, CHIP | RC0201FR-076R8L vs RC0201FR-076R8P |