Part Details for RC0402DR-07261KL by YAGEO Corporation
Overview of RC0402DR-07261KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402DR-07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402DR-07261KLCT-ND
|
DigiKey | RES 261K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17397 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
RC0402DR-07261KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 261kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0402DR-07261KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
603-RC0402DR-07261KL
|
Mouser Electronics | Thick Film Resistors - SMD 261 kOhms 62.5 mW 0402 1% RoHS: Compliant | 13901 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
Part Details for RC0402DR-07261KL
RC0402DR-07261KL CAD Models
RC0402DR-07261KL Part Data Attributes
|
RC0402DR-07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-07261KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-07261KL
This table gives cross-reference parts and alternative options found for RC0402DR-07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS2613D | RES,SMT,THICK FILM,261K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-07261KL vs RK73H1ERTTPS2613D |
CR0402-16W-2613DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-07261KL vs CR0402-16W-2613DT |
SF04H2613DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-07261KL vs SF04H2613DQL |
WF04H2613DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-07261KL vs WF04H2613DTL |
RK73H1ERTTPB2613D | RES,SMT,THICK FILM,261K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-07261KL vs RK73H1ERTTPB2613D |
CR-02DL6--261K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-07261KL vs CR-02DL6--261K |
CRCW0402261KDKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-07261KL vs CRCW0402261KDKEEP |
RC0402DR-13261KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-07261KL vs RC0402DR-13261KL |
RK73H1ELTPB2613D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07261KL vs RK73H1ELTPB2613D |
NRC-AS04D2613TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402DR-07261KL vs NRC-AS04D2613TRF |