-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-070RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7625
|
Newark | Res, 1A, 0.063W, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:62.5Mw, Current Rating:1A, Product Range:Rc_L Series, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo RC0402FR-070RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18576 |
|
$0.0020 / $0.1040 | Buy Now |
DISTI #
49AK7625
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 18576 Partner Stock |
|
$0.0030 / $0.1040 | Buy Now |
DISTI #
RC0402FR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0402FR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0009 / $0.0010 | Buy Now |
|
Bristol Electronics | 702584 |
|
RFQ | ||
DISTI #
RC0402FR-070RL
|
TME | Resistor: thick film, SMD, 0402, 0Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 1 | 474377 |
|
$0.0007 / $0.0332 | Buy Now |
|
Ameya Holding Limited | RC Series 0402 0.063 W 0 Ohms Jumper Surface Mount Thick Film Chip Resistor | 100000 |
|
RFQ | |
DISTI #
SMC-RC0402FR-070RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2251 Container: Tape & Reel | 171090 |
|
RFQ | |
DISTI #
SMC-RC0402FR-070RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7566 |
|
RFQ | |
DISTI #
RC0402FR-070RL
|
Avnet Abacus | Zero Ohm Resistor Jumper 0402 1005 Metric Thick Film 625 mW 1 A Surface Mount - Tape and Reel (Alt: RC0402FR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 112190000 |
|
Buy Now | |
DISTI #
RC0402FR-070RL
|
Avnet Asia | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount (Alt: RC0402FR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days | 0 |
|
$0.0010 / $0.0013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0402FR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0402FR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-070RL vs RMCS0402ZT0R00 |
RC0402JR-100RL | YAGEO Corporation | $0.0056 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-070RL vs RC0402JR-100RL |
ERJS020R00X | Panasonic Electronic Components | $0.0684 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-070RL vs ERJS020R00X |
RCS1005J000CS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402FR-070RL vs RCS1005J000CS |
CRCW04020000Z0ED | Vishay Intertechnologies | $0.0089 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-070RL vs CRCW04020000Z0ED |
RC0402JR-070RP | YAGEO Corporation | $0.0033 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402FR-070RL vs RC0402JR-070RP |
AF0402JR-070RL | YAGEO Corporation | $0.0257 | Fixed Resistor, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402FR-070RL vs AF0402JR-070RL |
AA0402JR-070RL | YAGEO Corporation | $0.0113 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402FR-070RL vs AA0402JR-070RL |
ERJU020R00X | Panasonic Electronic Components | $0.0134 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-070RL vs ERJU020R00X |
RC0402JR-130RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RC0402FR-070RL vs RC0402JR-130RP |