Part Details for RC0402FR-0710KP by YAGEO Corporation
Results Overview of RC0402FR-0710KP by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0710KP Information
RC0402FR-0710KP by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0710KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1221
|
Newark | Res, 10K, 1%, 0.063W, Thick Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-0710KP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21896 |
|
$0.0090 / $0.1140 | Buy Now |
DISTI #
68AK6479
|
Newark | Res, 10K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0710KP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
49AK1221
|
Avnet Americas | Res General Purpose Thick Film 0402 10K Ohm 1% 1/16W ?100ppm/?C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK1221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 21636 Partner Stock |
|
$0.0100 / $0.1140 | Buy Now |
DISTI #
RC0402FR-0710KP
|
Avnet Americas | Res General Purpose Thick Film 0402 10K Ohm 1% 1/16W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RC0402FR-0710KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
RC0402FR-0710KP
|
Avnet Abacus | Res General Purpose Thick Film 0402 10K Ohm 1% 1/16W �100ppm/�C Molded SMD Paper T/R (Alt: RC0402FR-0710KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 62.5mW Thick Film Resistors 50V 1% 150ppm/ 10k 0402 Chip Resistor - Surface Mount ROHS | 8347 |
|
$0.0024 / $0.0033 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 780000 |
|
$0.0024 / $0.0026 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 10K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for RC0402FR-0710KP
RC0402FR-0710KP CAD Models
RC0402FR-0710KP Part Data Attributes
|
RC0402FR-0710KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0710KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0710KP
This table gives cross-reference parts and alternative options found for RC0402FR-0710KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0710KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW04021002FRT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0710KP vs CRCW04021002FRT7 |
CRGCQ0402F10K | TE Connectivity | $0.0101 | CRGCQ 0402 10K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity | RC0402FR-0710KP vs CRGCQ0402F10K |
RC1005F1002CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0710KP vs RC1005F1002CS |
CRCW040210K0FKED | Vishay Intertechnologies | $0.0080 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0710KP vs CRCW040210K0FKED |
RC0402FR-7D10KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0710KP vs RC0402FR-7D10KL |
AF0402FR-0710KL | YAGEO Corporation | $0.0160 | Fixed Resistor, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0710KP vs AF0402FR-0710KL |
RMCS0402FT10K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0710KP vs RMCS0402FT10K0-HP |
RMCS0402FT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0710KP vs RMCS0402FT10K0 |
CRG0402F10K | TE Connectivity | $0.0102 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0710KP vs CRG0402F10K |
RCG040210K0FKED | Vishay Intertechnologies | $0.0125 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0710KP vs RCG040210K0FKED |