Part Details for RC0402FR-0712KL by YAGEO Corporation
Results Overview of RC0402FR-0712KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0712KL Information
RC0402FR-0712KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7508
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 12 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0712KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 171056 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
12AC2047
|
Newark | Res, 12K, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:12Kohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-0712KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0020 | Buy Now |
DISTI #
RC0402FR-0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0712KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0008 / $0.0009 | Buy Now |
|
Bristol Electronics | 171674 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 8019 |
|
RFQ | ||
DISTI #
RC0402FR-0712KL
|
TME | Resistor: thick film, SMD, 0402, 12kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 14600 |
|
$0.0020 / $0.0143 | Buy Now |
|
Ameya Holding Limited | RC Series 0402 0.063 W 12 kOhms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor | 140000 |
|
RFQ | |
DISTI #
47.87.16
|
Gudeco Elektronik | SMD-Chip-Res. RC 0402 (1,0 x 0,5 mm) 12K0 ±1% (F) ±100 ppm/°C 0,063 W Thick Film RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 1700000 |
|
Buy Now | |
DISTI #
SMC-RC0402FR-0712KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2317 Container: Tape & Reel | 378258 |
|
RFQ |
Part Details for RC0402FR-0712KL
RC0402FR-0712KL CAD Models
RC0402FR-0712KL Part Data Attributes
|
RC0402FR-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0712KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0712KL
This table gives cross-reference parts and alternative options found for RC0402FR-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA040212K0FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs RCA040212K0FKEE |
RC0402FR-7D12KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0712KL vs RC0402FR-7D12KL |
AF0402FR-0712KL | YAGEO Corporation | $0.0088 | Fixed Resistor, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs AF0402FR-0712KL |
RMCS0402FT12K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs RMCS0402FT12K0 |
RC0402FR-1312KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs RC0402FR-1312KL |
ERJ2RKF1202X | Panasonic Electronic Components | $0.0056 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs ERJ2RKF1202X |
CRGCQ0402F12K | TE Connectivity | $0.0020 | CRGCQ 0402 12K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity | RC0402FR-0712KL vs CRGCQ0402F12K |
RCA040212K0FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs RCA040212K0FKED |
RC1005F123CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0712KL vs RC1005F123CS |
CRCW040212K0FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0712KL vs CRCW040212K0FKEE |